![](/ssr/img/img-err.694172c.png)
* Images are for reference only
CX2016SA32000D0WRQG1
- Manufacturer
- --
- MFR.Part #
- CX2016SA32000D0WRQG1
- JLCPCB Part #
- C7509551
- Package
- SMD2016-4P
- Description
- Crystals 32MHz 8pF 2.0 x 1.6mm +/-30ppm
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CX2016SA32000D0WRQG1 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CX2016SA32000D0WRQG1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CX2016SA32000D0WRQG1 symbol, PCB footprint from the free EasyEDA PCB design tool.
CX2016SA32000D0WRQG1 datasheets or manufacturer documentation.
Datasheet: --
Minimum: 458
Full Reel: 3000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products