This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

0805YA822JAT2A

Extended
Manufacturer
--
MFR.Part #
0805YA822JAT2A
JLCPCB Part #
C5467443
Package
0805
Description
16V 8.2nF ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4936
10+ $0.3971
30+ $0.3544
100+ $0.3022
500+ $0.2785
1000+ $0.2658

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons