
* Images are for reference only
MMKP823J3A1502
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP823J3A1502
- JLCPCB Part #
- C37635264
- Package
- Plugin,P=15mm
- Description
- 1kV 82nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.2197
50+
$0.1725
250+
$0.1522
500+
$0.1270
2500+
$0.1159
5000+
$0.1091
Related Products
Welcome back, may I help you?