
* Images are for reference only
MPB155K3A2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPB155K3A2701
- JLCPCB Part #
- C42428287
- Package
- Plugin,P=27.5mm
- Description
- 1.5uF 1kV ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3699
50+
$0.2905
200+
$0.2564
500+
$0.2139
2500+
$0.1949
5000+
$0.1837