
* Images are for reference only
KXT331LHS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KXT331LHS
- JLCPCB Part #
- C221822
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 0.6mm 15V 2.4N 20mA 2mm 3mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3190
Minimum: 1
Full Reel: 8500
$0.01
Add To List
Available Order Qty: 3171
In-stock Item Pricing
Qty Unit Price
1+
$0.2493
50+
$0.1942
150+
$0.1706
500+
$0.1412
2500+
$0.1281
5000+
$0.1202
Related Products
Welcome back, may I help you?