
* Images are for reference only
NSMD075/16
Extended
- Manufacturer
- KUU
- MFR.Part #
- NSMD075/16
- JLCPCB Part #
- C52195112
- Package
- 1206
- Description
- -40℃~+85℃ 1.5A 16V 200ms 35A 500mΩ 600mW 750mA 90mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3500
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 3500
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0483
300+
$0.0420
1000+
$0.0376
3500+
$0.0337
10500+
$0.0319
Related Products
Welcome back, may I help you?