
* Images are for reference only
KTM4212-12F
Extended
- Manufacturer
- KUU
- MFR.Part #
- KTM4212-12F
- JLCPCB Part #
- C53059093
- Package
- SOD-123FL
- Description
- -55℃~+125℃ 12V 14.7V 190A@8/20us 1uA 24V 4.5kW@8/20us 600pF TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
200+
$0.0304
600+
$0.0265
3000+
$0.0236
9000+
$0.0214
21000+
$0.0201
Related Products
Welcome back, may I help you?