
* Images are for reference only
KRCLAMP0544T
Extended
- Manufacturer
- KUU
- MFR.Part #
- KRCLAMP0544T
- JLCPCB Part #
- C49396344
- Package
- DFN2510-10
- Description
- 0.2pF 15V 1uA 5V 60W@8/20us 9V IEC 61000-4-2、IEC 61000-4-4 TVS DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0429
300+
$0.0371
3000+
$0.0327
6000+
$0.0292
9000+
$0.0274
Related Products
Welcome back, may I help you?