
* Images are for reference only
KESD7241N2T5G
Extended
- Manufacturer
- KUU
- MFR.Part #
- KESD7241N2T5G
- JLCPCB Part #
- C53056018
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 0.4pF 1.5A@8/20us 200nA 24V 31V 54V 80W@8/20us Bidirectional IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0381
300+
$0.0331
1000+
$0.0293
5000+
$0.0264
10000+
$0.0248
Related Products
Welcome back, may I help you?