This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GBLC05CI

Extended
Manufacturer
KUU
MFR.Part #
GBLC05CI
JLCPCB Part #
C2944143
Package
SOD-323
Description
-55℃~+150℃ 0.8pF 18A 1uA 2 20V 350W 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5884

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5836

In-stock Item Pricing

Qty Unit Price
1+ $0.0404
200+ $0.0320
600+ $0.0275
3000+ $0.0219
9000+ $0.0194
21000+ $0.0181

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons