
* Images are for reference only
2N7002K
Extended
- Manufacturer
- KUU
- MFR.Part #
- 2N7002K
- JLCPCB Part #
- C3015219
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 2.5V 2.8Ω@10V 225mW 300mA 60V N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3998
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3997
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0096
3000+
$0.0081
6000+
$0.0072
24000+
$0.0065
51000+
$0.0061
Related Products
Welcome back, may I help you?