
* Images are for reference only
L7806 TO-220
Extended
- Manufacturer
- KTP
- MFR.Part #
- L7806 TO-220
- JLCPCB Part #
- C54430185
- Package
- TO-220
- Description
- -25℃~+125℃ 1.5A 2V@(1A) 4.3mA 45uV 6V 75dB Positive Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2127
50+
$0.1681
150+
$0.1489
500+
$0.1251
2000+
$0.1145
5000+
$0.1080
Related Products
Welcome back, may I help you?