
* Images are for reference only
L7805-AW TO-220
Extended
- Manufacturer
- KTP
- MFR.Part #
- L7805-AW TO-220
- JLCPCB Part #
- C54430184
- Package
- TO-220
- Description
- 0℃~+150℃ 1 2V@(1000mA) 42uV 5V 5mA 73dB Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 715
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 715
In-stock Item Pricing
Qty Unit Price
1+
$0.1779
50+
$0.1405
150+
$0.1245
500+
$0.1046
2000+
$0.0957
5000+
$0.0902
Related Products
Welcome back, may I help you?