
* Images are for reference only
78L05 SOT89
Extended
- Manufacturer
- KTP
- MFR.Part #
- 78L05 SOT89
- JLCPCB Part #
- C48392925
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 1.7V@(100mA) 100mA 20V 40uV 49dB@(120Hz) 5.5mA 5V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 799
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 795
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0364
300+
$0.0316
1000+
$0.0280
5000+
$0.0252
10000+
$0.0237
Related Products
Welcome back, may I help you?