
* Images are for reference only
KSZ9131RNXC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KSZ9131RNXC
- JLCPCB Part #
- C1136804
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+70℃ 1.71V~1.89V、2.375V~2.75V、3.135V~3.63V 10BASE-T、100BASE-TX、1000BASE-T 10Mbit/s、100Mbit/s、1Gbit/s MII、GMII PHY Transceiver QFN-48-EP(7x7) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.7142
10+
$2.6450
30+
$2.6000
100+
$2.5534
Related Products
Welcome back, may I help you?