
* Images are for reference only
KST241GLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KST241GLFS
- JLCPCB Part #
- C221801
- Package
- SMD,6.2x6.2mm
- Description
- -40℃~+85℃ 3.5N 32V 50mA 5mm 6.2mm 6.2mm Gull Wing IP40 Round Button SPST Surface Mount,Vertical SMD,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1390
10+
$0.9570
30+
$0.8571
500+
$0.8071
Related Products
Welcome back, may I help you?