
* Images are for reference only
KSS241GLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSS241GLFS
- JLCPCB Part #
- C221794
- Package
- SMD,7x3.5mm
- Description
- -40℃~+85℃ 1.7mm 3.5mm 32V 4N 50mA 7mm Gull Wing IP40 Rectangular Button SPST Surface Mount, Right Angle SMD,7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 368
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 368
In-stock Item Pricing
Qty Unit Price
1+
$1.2597
10+
$1.0614
30+
$0.9517
100+
$0.8275
500+
$0.7452
1000+
$0.7210
Related Products
Welcome back, may I help you?