
* Images are for reference only
KSF465B
Extended
- Manufacturer
- KYX
- MFR.Part #
- KSF465B
- JLCPCB Part #
- C19076917
- Package
- Plugin,P=5mm
- Description
- -20℃~+70℃ 3000ppm 30Ω 456kHz 5000ppm Plugin,P=5mm Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$0.1032
50+
$0.0815
150+
$0.0707
500+
$0.0627
2500+
$0.0561
5000+
$0.0529
Related Products
Welcome back, may I help you?