
* Images are for reference only
KSC541GROHS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC541GROHS
- JLCPCB Part #
- C2689637
- Package
- SMD,6.2x6.2mm
- Description
- -40℃~+85℃ 32V 3N 50mA 6.8mm 6.8mm Brown Gull Wing IP50 No Round Button SPST-NO Surface Mount,Vertical Without Bracket SMD,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0830
10+
$1.8075
30+
$1.6368
100+
$1.4612
500+
$1.1841
1000+
$1.1487
Related Products
Welcome back, may I help you?