
* Images are for reference only
KSC441G70SHLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC441G70SHLFS
- JLCPCB Part #
- C221747
- Package
- SMD-4P,6.2x6.2mm
- Description
- -40℃~+85℃ 32V 4N 5.2mm 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1663
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1660
In-stock Item Pricing
Qty Unit Price
1+
$0.6734
10+
$0.5446
30+
$0.4801
100+
$0.4173
500+
$0.3786
1000+
$0.3593
Related Products
Welcome back, may I help you?