
* Images are for reference only
KPEG163
Extended
- Manufacturer
- KINGSTATE
- MFR.Part #
- KPEG163
- JLCPCB Part #
- C7421654
- Package
- Plugin,D=13mm
- Description
- -30℃~+85℃ 10V 10mA 13mm 2.5mm 4.8kHz 80dB Passive (Externally Driven) Piezoelectric Plugin,D=13mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 301
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.5372
10+
$0.4468
30+
$0.4033
100+
$0.3581
500+
$0.3307
1000+
$0.3178
Related Products
Welcome back, may I help you?