
* Images are for reference only
KP464XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP464XTMA1
- JLCPCB Part #
- C20191705
- Package
- DFN-8(5.1x4.5)
- Description
- -40℃~+125℃ 10uA 1Kpa 3V~5.25V 40Kpa~1.15bar 5ms On-chip self-diagnosis、Integrated ADC and digital interface、Standby mode、On-chip temperature output SPI Yes DFN-8(5.1x4.5) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 3400
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$3.2703
10+
$3.1930
30+
$3.1430
100+
$3.0915
Related Products
Welcome back, may I help you?