
* Images are for reference only
KP2124DP
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP2124DP
- JLCPCB Part #
- C310448
- Package
- DIP-7
- Description
- -40℃~+85℃ 11V~27V 35kHz~70kHz 650V Flyback、Buck Isolation Primary-Side Feedback QR Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1235
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1235
In-stock Item Pricing
Qty Unit Price
1+
$0.4350
10+
$0.3383
50+
$0.2965
100+
$0.2449
500+
$0.2224
1000+
$0.2079
Related Products
Welcome back, may I help you?