
* Images are for reference only
KP201LGA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP201LGA
- JLCPCB Part #
- C310443
- Package
- SOT-23-6L
- Description
- -40℃~+85℃ 10V~28V 60kHz~70kHz 66.7% CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOT-23-6L AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 102
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1109
50+
$0.0877
150+
$0.0761
500+
$0.0674
3000+
$0.0553
6000+
$0.0518
Related Products
Welcome back, may I help you?