
* Images are for reference only
KP1222SPA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP1222SPA
- JLCPCB Part #
- C2692523
- Package
- SOP-7
- Description
- -40℃~+125℃ 10.5V~13V 500V 7kHz Buck-Boost Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC) QR SOP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2457
50+
$0.1930
150+
$0.1704
500+
$0.1421
2500+
$0.1296
4000+
$0.1220
Related Products
Welcome back, may I help you?