
* Images are for reference only
KP1192SPA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP1192SPA
- JLCPCB Part #
- C2692487
- Package
- SOP-7
- Description
- -40℃~+125℃ 1 100kHz~150kHz 5% 85VAC~265VAC AC-DC Built-in Flyback Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3352
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3352
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0808
150+
$0.0696
500+
$0.0613
2500+
$0.0545
4000+
$0.0511
Related Products
Welcome back, may I help you?