
* Images are for reference only
KP-2012LSGC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KP-2012LSGC
- JLCPCB Part #
- C18199799
- Package
- 0805
- Description
- -40℃~+85℃ 0.8mcd 1.9V 120° 25mA 565nm 568nm 62.5mW Discrete Diode Water Clear Yellow Green 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 574
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 551
In-stock Item Pricing
Qty Unit Price
1+
$0.1418
50+
$0.1112
150+
$0.0959
500+
$0.0844
2000+
$0.0752
4000+
$0.0705
Related Products
Welcome back, may I help you?