
* Images are for reference only
WK73R2HTTE19R1F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- WK73R2HTTE19R1F
- JLCPCB Part #
- C3954070
- Package
- SMD,5x2.5mm
- Description
- -55℃~+155℃ 19.1Ω 1W Thick Film Resistor ±1% ±100ppm/℃ SMD,5x2.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1089
200+
$0.0422
500+
$0.0408
1000+
$0.0400
Welcome back, may I help you?