
* Images are for reference only
SR73W2HTTE5R49F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR73W2HTTE5R49F
- JLCPCB Part #
- C2600915
- Package
- 2010
- Description
- -55℃~+150℃ 5.49Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
10+
$0.1069
30+
$0.0938
100+
$0.0839
500+
$0.0759
1000+
$0.0720
Welcome back, may I help you?