
* Images are for reference only
RN73H2ATTD23R2D25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73H2ATTD23R2D25
- JLCPCB Part #
- C2508855
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 23.2Ω Metal Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0579
10+
$0.0464
30+
$0.0408
100+
$0.0364
500+
$0.0329
1000+
$0.0313
Welcome back, may I help you?