This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN73H1JTTD2802B25

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73H1JTTD2802B25
JLCPCB Part #
C4246493
Package
0603
Description
-55℃~+155℃ 100mW 28kΩ 75V Metal Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3866

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3791

In-stock Item Pricing

Qty Unit Price
1+ $0.1435
50+ $0.1252
150+ $0.1173
500+ $0.1075
2500+ $0.1031
5000+ $0.1005
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons