
* Images are for reference only
RN731JTTD2372B25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN731JTTD2372B25
- JLCPCB Part #
- C4020077
- Package
- 0603
- Description
- -55℃~+155℃ 23.7kΩ 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0896
2000+
$0.0347
5000+
$0.0334
10000+
$0.0328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?