This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RK73G1ETTP5360F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73G1ETTP5360F
JLCPCB Part #
C4009040
Package
0402
Description
-55℃~+155℃ 100mW 536Ω Thick Film Resistor ±1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 674

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0355
200+ $0.0138
500+ $0.0133
1000+ $0.0131

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons