This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RK73B2ERTTD201J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73B2ERTTD201J
JLCPCB Part #
C4024115
Package
1210
Description
-55℃~+155℃ 200V 200Ω 500mW Thick Film Resistor ±200ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 125

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0719
200+ $0.0279
500+ $0.0268
1000+ $0.0263

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons