
* Images are for reference only
MOSX2CT52RR10J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- MOSX2CT52RR10J
- JLCPCB Part #
- C3539339
- Package
- Plugin,D4xL12mm
- Description
- -55℃~+200℃ 100mΩ 2W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D4xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
200+
$0.0254
500+
$0.0246
1000+
$0.0241
Welcome back, may I help you?