
* Images are for reference only
HV733ARTTE5904F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- HV733ARTTE5904F
- JLCPCB Part #
- C6576652
- Package
- 2512
- Description
- -55℃~+155℃ 1W 5.9MΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3020
200+
$0.5205
500+
$0.5028
1000+
$0.4947
Welcome back, may I help you?