
* Images are for reference only
MMK473J3AD3AJ208G0
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MMK473J3AD3AJ208G0
- JLCPCB Part #
- C530596
- Package
- Plugin,P=15mm
- Description
- 1kV 47nF ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 263
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$0.1235
50+
$0.0988
150+
$0.0864
500+
$0.0771
2500+
$0.0697
5000+
$0.0660
Related Products
Welcome back, may I help you?