
* Images are for reference only
DSB035M477H162S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DSB035M477H162S1AA
- JLCPCB Part #
- C49009728
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 16mm 35V 470uF 5mm ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4689
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4499
In-stock Item Pricing
Qty Unit Price
1+
$0.0764
100+
$0.0614
250+
$0.0540
1000+
$0.0483
5000+
$0.0438
10000+
$0.0416
Related Products
Welcome back, may I help you?