
* Images are for reference only
82CL0116
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 82CL0116
- JLCPCB Part #
- C5359297
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 1kV ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1825
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1812
In-stock Item Pricing
Qty Unit Price
1+
$0.2179
50+
$0.1721
250+
$0.1526
500+
$0.1281
2500+
$0.1172
5000+
$0.1107
Related Products
Welcome back, may I help you?