
* Images are for reference only
206RV198
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 206RV198
- JLCPCB Part #
- C48392714
- Package
- Plugin,P=5mm
- Description
- -40℃~+200℃ 10Ω 16mW/℃ 1A 27s 5mm 5mm 7mm ±20% Plugin,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9856
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9856
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
100+
$0.0247
300+
$0.0231
1000+
$0.0218
5000+
$0.0209
10000+
$0.0204
Related Products
Welcome back, may I help you?