
* Images are for reference only
126RV0063
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0063
- JLCPCB Part #
- C50086976
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 150mA@10kHz 2000hrs@105℃ 22uF 6.3mm 63V 7.7mm 900mΩ@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 660
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 657
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
100+
$0.0349
300+
$0.0306
1000+
$0.0273
5000+
$0.0249
10000+
$0.0236
Related Products
Welcome back, may I help you?