
* Images are for reference only
SPM1423HM4H-B
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPM1423HM4H-B
- JLCPCB Part #
- C3171731
- Package
- -
- Description
- -22dB 1.6V~3.6V 600uA 61.5dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9183
200+
$0.7429
500+
$0.7172
1000+
$0.7043
Related Products
Welcome back, may I help you?