
* Images are for reference only
SPK2611HM7H-1-6
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPK2611HM7H-1-6
- JLCPCB Part #
- C3171740
- Package
- -
- Description
- 1.8V 5mA 66dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0977
200+
$4.2947
500+
$4.1436
1000+
$4.0696
Welcome back, may I help you?