
* Images are for reference only
SPH0690LM4H-1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPH0690LM4H-1
- JLCPCB Part #
- C5346262
- Package
- LGA-5
- Description
- -35dB 2mA 66dB Omnidirectional Omnidirectional pickup LGA-5 MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 229
Minimum: 1
Full Reel: 5900
$0.01
Add To List
Available Order Qty: 154
In-stock Item Pricing
Qty Unit Price
1+
$3.2332
10+
$2.7612
30+
$2.4648
100+
$2.1619
500+
$2.0250
1000+
$1.9654
Welcome back, may I help you?