
* Images are for reference only
KN3(C)-123-AA-M-RS
Extended
- Manufacturer
- YUEN FUNG
- MFR.Part #
- KN3(C)-123-AA-M-RS
- JLCPCB Part #
- C22448959
- Package
- Plugin-3P,29x15.8mm
- Description
- -30℃~+85℃ 125V 15.8mm 15A 29mm 40,000 cycles 46.3mm Cylinder Lever SPDT Through Hole Plugin-3P,29x15.8mm Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$2.3620
10+
$1.9986
30+
$1.7719
100+
$1.5388
500+
$1.4343
1000+
$1.3877
Related Products
Welcome back, may I help you?