
* Images are for reference only
KMOC3063S TL
Extended
- Manufacturer
- Cosmo Electronics
- MFR.Part #
- KMOC3063S TL
- JLCPCB Part #
- C920677
- Package
- SMD-5P
- Description
- -40℃~+115℃ 1 1.2V 1000V/us 100mA 1A 330mW 5.3kV 50mA 6 TRIAC Yes SMD-5P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1115
10+
$0.1090
30+
$0.1073
100+
$0.1056
Related Products
Welcome back, may I help you?