
* Images are for reference only
KM221M016E110A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KM221M016E110A
- JLCPCB Part #
- C59388
- Package
- Plugin,D6.3xL11mm
- Description
- 11mm 16V 2.5mm 2000hrs@105℃ 220uF 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
200+
$0.0245
1000+
$0.0208
2000+
$0.0186
10000+
$0.0166
20000+
$0.0157
Related Products
Welcome back, may I help you?