
* Images are for reference only
KM102M016G160A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KM102M016G160A
- JLCPCB Part #
- C89788
- Package
- Plugin,D10xL16mm
- Description
- 1000uF 10mm 16V 16mm 2000hrs@105℃ 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1170
50+
$0.0940
150+
$0.0824
500+
$0.0682
2500+
$0.0613
5000+
$0.0579
Related Products
Welcome back, may I help you?