
* Images are for reference only
KM101M400K315A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KM101M400K315A
- JLCPCB Part #
- C59378
- Package
- Plugin,D18xL31.5mm
- Description
- 100uF 18mm 2000hrs@105℃ 31.5mm 400V 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1116
10+
$0.9199
30+
$0.8249
160+
$0.6267
480+
$0.5703
960+
$0.5413
Related Products
Welcome back, may I help you?