
* Images are for reference only
KM100M400G160A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KM100M400G160A
- JLCPCB Part #
- C59370
- Package
- Plugin,D10xL16mm
- Description
- 10mm 10uF 16mm 2000hrs@105℃ 400V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 344
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 344
In-stock Item Pricing
Qty Unit Price
1+
$0.1330
50+
$0.1058
150+
$0.0923
500+
$0.0822
2500+
$0.0740
5000+
$0.0700
Related Products
Welcome back, may I help you?